
DA199771 | |
---|---|
DigiKey Part Number | 1003-DA199771-ND |
Manufacturer | |
Manufacturer Product Number | DA199771 |
Description | D SUB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector 90° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 15 | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Carbon Steel | |
Plating | Yellow Chromate over Cadmium | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.33000 | $45.33 |
10 | $38.52500 | $385.25 |
25 | $36.11240 | $902.81 |
50 | $34.38980 | $1,719.49 |
100 | $32.74940 | $3,274.94 |
300 | $30.30957 | $9,092.87 |
500 | $29.39616 | $14,698.08 |