
D70372-26 | |
---|---|
DigiKey Part Number | 1003-D70372-26-ND |
Manufacturer | |
Manufacturer Product Number | D70372-26 |
Description | SLIDE LOCK LOCKING POSTS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Slide Lock For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Slide Lock | |
For Use With/Related Products | D-Sub Connectors | |
Features | 4-40, Hardware Included | |
Number of Positions | 9 ~ 50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.85000 | $49.85 |
10 | $42.36900 | $423.69 |
25 | $39.71640 | $992.91 |
50 | $37.82180 | $1,891.09 |
100 | $36.01790 | $3,601.79 |
250 | $33.76564 | $8,441.41 |