D20419-48
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D20419-48

DigiKey Part Number
1003-D20419-48-ND
Manufacturer
Manufacturer Product Number
D20419-48
Description
D SUB
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
Jackscrew, Slotted For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew, Slotted
For Use With/Related Products
D-Sub Connectors
Features
Clip
Length - Threaded Portion Below Head
-
Length - Below Head
0.281" (7.14mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$50.42000$50.42
10$42.85400$428.54
26$40.05962$1,041.55
50$38.25400$1,912.70
100$36.42950$3,642.95
250$34.15148$8,537.87