IS61C5128AL-10TLI is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $9.35000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $7.29244

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $7.66030
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61C5128AL-10TLI

DigiKey Part Number
IS61C5128AL-10TLI-ND
Manufacturer
Manufacturer Product Number
IS61C5128AL-10TLI
Description
IC SRAM 4MBIT PARALLEL 44TSOP II
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
10ns
Access Time
10 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Tray
QuantityUnit PriceExt Price
270$5.07093$1,369.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.