IS43TR81280B-107MBL-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: $5.86000
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: $6.29000
Datasheet

Similar


Micron Technology Inc.
In Stock: 4
Unit Price: $5.34000
Datasheet
IS46TR85120BL-125KBLA2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43TR81280B-107MBL-TR

DigiKey Part Number
IS43TR81280B-107MBL-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS43TR81280B-107MBL-TR
Description
IC DRAM 1GBIT PAR 78TWBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 1Gbit Parallel 933 MHz 20 ns 78-TWBGA (8x10.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3
Memory Size
Memory Organization
128M x 8
Memory Interface
Parallel
Clock Frequency
933 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-TWBGA (8x10.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.92258$15,845.16
Manufacturers Standard Package