


ICPL0501SMT&R | |
---|---|
DigiKey Part Number | ICPL0501SMTR-ND - Tape & Reel (TR) ICPL0501SMCT-ND - Cut Tape (CT) ICPL0501SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICPL0501SMT&R |
Description | OPTOISO 3.75KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 3750Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 19% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 800ns, 800ns (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.00000 | $3.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.17059 | $2,341.18 |
4,000 | $1.12094 | $4,483.76 |
6,000 | $1.09551 | $6,573.06 |
10,000 | $1.06683 | $10,668.30 |
14,000 | $1.04979 | $14,697.06 |