
LFXTAL085842 | |
---|---|
DigiKey Part Number | 1923-LFXTAL085842TR-ND - Tape & Reel (TR) 1923-LFXTAL085842CT-ND - Cut Tape (CT) 1923-LFXTAL085842DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL085842 |
Description | CRYSTAL 16.0MHZ -40 TO 125C 8PF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 200 Ohms 4-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.10000 | $1.10 |
10 | $0.95400 | $9.54 |
50 | $0.86420 | $43.21 |
100 | $0.82840 | $82.84 |
500 | $0.75098 | $375.49 |
1,000 | $0.71992 | $719.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.67333 | $2,019.99 |
6,000 | $0.64550 | $3,873.00 |
9,000 | $0.62978 | $5,668.02 |
15,000 | $0.61052 | $9,157.80 |
21,000 | $0.59816 | $12,561.36 |