


LFXTAL078542 | |
---|---|
DigiKey Part Number | 1923-LFXTAL078542TR-ND - Tape & Reel (TR) 1923-LFXTAL078542CT-ND - Cut Tape (CT) 1923-LFXTAL078542DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL078542 |
Description | CRYSTAL 4.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 20pF 130 Ohms HC49/4HSMX |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 130 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC49/4HSMX | |
Size / Dimension | 0.528" L x 0.193" W (13.40mm x 4.90mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.61000 | $0.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.32632 | $326.32 |