


LFXTAL071255 | |
---|---|
DigiKey Part Number | 1923-LFXTAL071255TR-ND - Tape & Reel (TR) 1923-LFXTAL071255CT-ND - Cut Tape (CT) 1923-LFXTAL071255DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL071255 |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 200 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.96000 | $1.96 |
10 | $1.70700 | $17.07 |
50 | $1.54700 | $77.35 |
100 | $1.48310 | $148.31 |
500 | $1.34448 | $672.24 |
1,000 | $1.28888 | $1,288.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.20554 | $3,616.62 |
6,000 | $1.15579 | $6,934.74 |
9,000 | $1.12768 | $10,149.12 |