


LFSPXO071234 | |
---|---|
DigiKey Part Number | 1923-LFSPXO071234TR-ND - Tape & Reel (TR) 1923-LFSPXO071234CT-ND - Cut Tape (CT) 1923-LFSPXO071234DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO071234 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.99400 | $19.94 |
50 | $1.80860 | $90.43 |
100 | $1.73390 | $173.39 |
500 | $1.57190 | $785.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.50695 | $1,506.95 |
2,000 | $1.44472 | $2,889.44 |
3,000 | $1.40952 | $4,228.56 |
5,000 | $1.36644 | $6,832.20 |
7,000 | $1.33880 | $9,371.60 |
10,000 | $1.31013 | $13,101.30 |