LFSPXO019870 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Crystek Corporation
In Stock: 0
Unit Price: $2.20192
Datasheet
LFSPXO009437
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LFSPXO009437
WEbinar Powered by Digi-Key: Crystals and Oscillators

LFSPXO019870

DigiKey Part Number
1923-LFSPXO019870TR-ND - Tape & Reel (TR)
1923-LFSPXO019870CT-ND - Cut Tape (CT)
1923-LFSPXO019870DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFSPXO019870
Description
XTAL OSC XO 40.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
40 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.86000$2.86
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.83952$1,839.52
Manufacturers Standard Package