ISP1907-LL-RS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISP1907-LL-RS
Insight SIP BLE Module Range

ISP1907-LL-JT

DigiKey Part Number
1786-ISP1907-LL-JT-ND
Manufacturer
Manufacturer Product Number
ISP1907-LL-JT
Description
RF TXRX MOD BT /ANT CHIP SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth/ANT ANT®, Bluetooth v5.1, Thread, Zigbee® Transceiver Module 2.36GHz ~ 2.5GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, Bluetooth/ANT
Protocol
Modulation
-
Frequency
2.36GHz ~ 2.5GHz
Data Rate
2Mbps
Power - Output
4dBm
Sensitivity
-104dBm
Serial Interfaces
ADC, GPIO, I2C, SPI, PDM, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
nRF52811
Memory Size
192kB Flash, 24kB SRAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
6.1mA
Current - Transmitting
3.4mA ~ 5.8mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
62-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Tray
QuantityUnit PriceExt Price
100$9.88080$988.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.