
HFB050100 | |
---|---|
DigiKey Part Number | HFB050100-ND |
Manufacturer | |
Manufacturer Product Number | HFB050100 |
Description | BALUN 1MHZ-1.2GHZ 50/100 MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1MHz ~ 1.2GHz 50 / 100Ohm Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency Range | 1MHz ~ 1.2GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | - | |
Return Loss (Min) | 15dB | |
Package / Case | Module | |
Mounting Type | Chassis Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,074.75000 | $1,074.75 |