
IN-S42BT5Y | |
---|---|
DigiKey Part Number | 1830-IN-S42BT5YTR-ND - Tape & Reel (TR) 1830-IN-S42BT5YCT-ND - Cut Tape (CT) 1830-IN-S42BT5YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S42BT5Y |
Description | LED YELLOW CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.10855 | $325.65 |
6,000 | $0.10132 | $607.92 |
9,000 | $0.09760 | $878.40 |
15,000 | $0.09339 | $1,400.85 |
21,000 | $0.09089 | $1,908.69 |
30,000 | $0.08845 | $2,653.50 |
75,000 | $0.08305 | $6,228.75 |
150,000 | $0.07968 | $11,952.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
10 | $0.24900 | $2.49 |
100 | $0.17380 | $17.38 |
500 | $0.13940 | $69.70 |
1,000 | $0.12797 | $127.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
10 | $0.23900 | $2.39 |
100 | $0.16670 | $16.67 |
500 | $0.13364 | $66.82 |
1,000 | $0.12270 | $122.70 |