
IN-S42BT5B | |
---|---|
DigiKey Part Number | 1830-IN-S42BT5BTR-ND - Tape & Reel (TR) 1830-IN-S42BT5BCT-ND - Cut Tape (CT) 1830-IN-S42BT5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S42BT5B |
Description | LED BLUE CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue 467nm LED Indication - Discrete 2.9V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 467nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
10 | $0.30600 | $3.06 |
100 | $0.21560 | $21.56 |
500 | $0.17424 | $87.12 |
1,000 | $0.16056 | $160.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.14289 | $428.67 |
6,000 | $0.13387 | $803.22 |
9,000 | $0.12923 | $1,163.07 |
15,000 | $0.12399 | $1,859.85 |
21,000 | $0.12088 | $2,538.48 |
30,000 | $0.11783 | $3,534.90 |
75,000 | $0.11111 | $8,333.25 |