
ND1K0.520.2FW.B.007 | |
---|---|
DigiKey Part Number | 2952-ND1K0.520.2FW.B.007-ND |
Manufacturer | |
Manufacturer Product Number | ND1K0.520.2FW.B.007 |
Description | SENSOR RTD 1000OHM RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD Nickel 6180ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Nickel | |
Operating Temperature | -60°C ~ 200°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 6180ppm/°C | |
Current | 0.1 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.37000 | $4.37 |
5 | $3.90400 | $19.52 |
10 | $3.73000 | $37.30 |
25 | $3.52080 | $88.02 |
50 | $3.37840 | $168.92 |
100 | $3.24750 | $324.75 |
500 | $2.98450 | $1,492.25 |
1,000 | $2.88657 | $2,886.57 |
5,000 | $2.68928 | $13,446.40 |