TLD2326ELXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: $1.65000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: $1.80000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: $1.80000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: $1.55000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 2,467
Unit Price: $1.55000
Datasheet

Similar


Lumissil Microsystems
In Stock: 386
Unit Price: $2.21000
Datasheet
PG-SSOP-14-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLD2326ELXUMA1

DigiKey Part Number
TLD2326ELXUMA1TR-ND - Tape & Reel (TR)
TLD2326ELXUMA1CT-ND - Cut Tape (CT)
TLD2326ELXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLD2326ELXUMA1
Description
IC LED DRVR LINEAR 120MA 14SSOP
Customer Reference
Detailed Description
LED Driver IC 3 Output Linear Dimming 120mA PG-SSOP-14-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
5.5V
Voltage - Supply (Max)
40V
Voltage - Output
40V
Current - Output / Channel
120mA
Frequency
-
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
14-LSSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
PG-SSOP-14-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4,422 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4,422In Stock
Ships from Rochester Electronics, LLC