SPD02N80C3BTMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 0
Unit Price: $1.54000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $2.62000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.75000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $3.05000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $3.76000
Datasheet
PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TO252-3
PG-TO-252-3

SPD02N80C3BTMA1

DigiKey Part Number
SPD02N80C3BTMA1TR-ND - Tape & Reel (TR)
SPD02N80C3BTMA1CT-ND - Cut Tape (CT)
SPD02N80C3BTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPD02N80C3BTMA1
Description
MOSFET N-CH 800V 2A TO252-3
Customer Reference
Detailed Description
N-Channel 800 V 2A (Tc) 42W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.7Ohm @ 1.2A, 10V
Vgs(th) (Max) @ Id
3.9V @ 120µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
290 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes