
SMBTA56E6433HTMA1 | |
---|---|
DigiKey Part Number | SMBTA56E6433HTMA1TR-ND - Tape & Reel (TR) SMBTA56E6433HTMA1CT-ND - Cut Tape (CT) SMBTA56E6433HTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBTA56E6433HTMA1 |
Description | TRANS PNP 80V 0.5A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 100MHz 330 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 330 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
30,000 | $0.06212 | $1,863.60 |