
REFFRIDGED111TRC2SLTOBO1 | |
---|---|
DigiKey Part Number | 448-REFFRIDGED111TRC2SLTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | REFFRIDGED111TRC2SLTOBO1 |
Description | EVAL BOARD FOR IMD111T-6F040 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | IMD111T-6F040, IKD04N60RC2 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU | |
Utilized IC / Part | IMD111T-6F040, IKD04N60RC2 | |
Primary Attributes | Compressor | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $321.27000 | $321.27 |