IRLMS6702TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 425
Unit Price: $0.90000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.44000
Datasheet
SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLMS6702TRPBF

DigiKey Part Number
IRLMS6702PBFTR-ND - Tape & Reel (TR)
IRLMS6702PBFCT-ND - Cut Tape (CT)
IRLMS6702PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLMS6702TRPBF
Description
MOSFET P-CH 20V 2.4A MICRO6
Customer Reference
Detailed Description
P-Channel 20 V 2.4A (Ta) 1.7W (Ta) Surface Mount Micro6™(TSOP-6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 4.5V
Rds On (Max) @ Id, Vgs
200mOhm @ 1.6A, 4.5V
Vgs(th) (Max) @ Id
700mV @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
8.8 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
210 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.7W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
Micro6™(TSOP-6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes