IRFR5410TRLPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 5,208
Unit Price: $2.13000
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: $2.70000
Datasheet
TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR5410TRLPBF

DigiKey Part Number
448-IRFR5410TRLPBFTR-ND - Tape & Reel (TR)
448-IRFR5410TRLPBFCT-ND - Cut Tape (CT)
448-IRFR5410TRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFR5410TRLPBF
Description
MOSFET P-CH 100V 13A DPAK
Customer Reference
Detailed Description
P-Channel 100 V 13A (Tc) 66W (Tc) Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
205mOhm @ 7.8A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
58 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
760 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
66W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA (DPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types