IRFHM9331TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $1.24000
Datasheet

Similar


Vishay Siliconix
In Stock: 181
Unit Price: $1.82000
Datasheet

Similar


Vishay Siliconix
In Stock: 1,328
Unit Price: $0.92000
Datasheet
8-Power TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFHM9331TRPBF

DigiKey Part Number
IRFHM9331TRPBFTR-ND - Tape & Reel (TR)
IRFHM9331TRPBFCT-ND - Cut Tape (CT)
IRFHM9331TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFHM9331TRPBF
Description
MOSFET P-CH 30V 11A/24A PQFN
Customer Reference
Detailed Description
P-Channel 30 V 11A (Ta), 24A (Tc) 2.8W (Ta) Surface Mount PQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
IRFHM9331TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V, 20V
Rds On (Max) @ Id, Vgs
10mOhm @ 11A, 20V
Vgs(th) (Max) @ Id
2.4V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1543 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.8W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PQFN (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 2025-12-31
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.09000$1.09
10$0.78800$7.88
100$0.59830$59.83
500$0.46122$230.61
1,000$0.41707$417.07
2,000$0.37991$759.82
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.34864$1,394.56
8,000$0.33083$2,646.64
Manufacturers Standard Package