IRF9Z34NSTRRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: $1.91000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $3.38000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $4.11000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $2.81000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $4.78000
Datasheet
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF9Z34NSTRRPBF

DigiKey Part Number
448-IRF9Z34NSTRRPBFTR-ND - Tape & Reel (TR)
448-IRF9Z34NSTRRPBFCT-ND - Cut Tape (CT)
448-IRF9Z34NSTRRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF9Z34NSTRRPBF
Description
MOSFET P-CH 55V 19A D2PAK
Customer Reference
Detailed Description
P-Channel 55 V 19A (Tc) 3.8W (Ta), 68W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
100mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
620 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 68W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types