IRF7821TRPBFXTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: $1.94000
Datasheet
PG-DSO-8-902
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7821TRPBFXTMA1

DigiKey Part Number
448-IRF7821TRPBFXTMA1TR-ND - Tape & Reel (TR)
448-IRF7821TRPBFXTMA1CT-ND - Cut Tape (CT)
448-IRF7821TRPBFXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7821TRPBFXTMA1
Description
TRENCH <= 40V
Customer Reference
Detailed Description
N-Channel 30 V 13.6A (Ta) 2.5W (Ta) Surface Mount PG-DSO-8-902
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.1mOhm @ 13A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1010 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-8-902
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes