IPP45N06S4L08AKSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.80000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $0.92520
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.39000
Datasheet
PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP45N06S4L08AKSA1

DigiKey Part Number
IPP45N06S4L08AKSA1-ND
Manufacturer
Manufacturer Product Number
IPP45N06S4L08AKSA1
Description
MOSFET N-CH 60V 45A TO220-3
Customer Reference
Detailed Description
N-Channel 60 V 45A (Tc) 71W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.2mOhm @ 45A, 10V
Vgs(th) (Max) @ Id
2.2V @ 35µA
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
4780 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
71W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 2,538 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

2,538In Stock
Ships from Rochester Electronics, LLC