IPP084N06L3GXKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: $1.56000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $2.29000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $2.14000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $2.67000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $0.92520
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $1.00124
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $5.20000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $2.98000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $2.62000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $4.49000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $5.15000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $4.72000
Datasheet
PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP084N06L3GXKSA1

DigiKey Part Number
IPP084N06L3GXKSA1-ND
Manufacturer
Manufacturer Product Number
IPP084N06L3GXKSA1
Description
MOSFET N-CH 60V 50A TO220-3
Customer Reference
Detailed Description
N-Channel 60 V 50A (Tc) 79W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.4mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.2V @ 34µA
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4900 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
79W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,664 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,664In Stock
Ships from Rochester Electronics, LLC