
IPP034N08N5XKSA1 | |
---|---|
DigiKey Part Number | 448-IPP034N08N5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP034N08N5XKSA1 |
Description | TRENCH 40<-<100V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 120A (Tc) 167W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.4mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 108µA | |
Gate Charge (Qg) (Max) @ Vgs | 87 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6240 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 167W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-1 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.86000 | $2.86 |
50 | $1.78340 | $89.17 |
100 | $1.75370 | $175.37 |
500 | $1.70466 | $852.33 |
1,000 | $1.67887 | $1,678.87 |
2,000 | $1.62246 | $3,244.92 |