IPP027N08N5AKSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: $2.46248
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $8.25000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $7.37000
Datasheet
PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP027N08N5AKSA1

DigiKey Part Number
IPP027N08N5AKSA1-ND
Manufacturer
Manufacturer Product Number
IPP027N08N5AKSA1
Description
MOSFET N-CH 80V 120A TO220-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 120A (Tc) 214W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IPP027N08N5AKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
2.7mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.8V @ 154µA
Gate Charge (Qg) (Max) @ Vgs
123 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8970 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
214W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tube
QuantityUnit PriceExt Price
500$2.75592$1,377.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.