IPD80R3K3P7ATMA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: $2.32000
Datasheet
TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD80R3K3P7ATMA1

DigiKey Part Number
IPD80R3K3P7ATMA1TR-ND - Tape & Reel (TR)
IPD80R3K3P7ATMA1CT-ND - Cut Tape (CT)
IPD80R3K3P7ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD80R3K3P7ATMA1
Description
MOSFET N-CH 800V 1.9A TO252-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 1.9A (Tc) 18W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD80R3K3P7ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.3Ohm @ 590mA, 10V
Vgs(th) (Max) @ Id
3.5V @ 30µA
Gate Charge (Qg) (Max) @ Vgs
5.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
120 pF @ 500 V
FET Feature
-
Power Dissipation (Max)
18W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.40933$1,023.33
5,000$0.40125$2,006.25
7,500$0.34678$2,600.85
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$1.79000$1.79
10$1.12800$11.28
100$0.74350$74.35
500$0.57810$289.05
1,000$0.52484$524.84
* All Digi-Reel orders will add a $9.50 reeling fee.