IPD60R360P7SE8228AUMA1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: $2.00000
Datasheet
PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TO252-3
PG-TO-252-3

IPD60R360P7SE8228AUMA1

DigiKey Part Number
448-IPD60R360P7SE8228AUMA1TR-ND - Tape & Reel (TR)
448-IPD60R360P7SE8228AUMA1CT-ND - Cut Tape (CT)
448-IPD60R360P7SE8228AUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD60R360P7SE8228AUMA1
Description
MOSFET N-CH 600V 9A TO252-3
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 9A (Tc) 41W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
360mOhm @ 2.7A, 10V
Vgs(th) (Max) @ Id
4V @ 140µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
555 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
41W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.00000$2.00
10$1.25700$12.57
100$0.83270$83.27
500$0.65044$325.22
1,000$0.59172$591.72
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.51232$1,280.80
5,000$0.47422$2,371.10
7,500$0.45481$3,411.07
12,500$0.45315$5,664.38
Manufacturers Standard Package