IPD50R500CEATMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 0
Unit Price: $0.82000
Datasheet

Similar


Infineon Technologies
In Stock: 128
Unit Price: $1.50000
Datasheet
PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TO252-3
PG-TO-252-3

IPD50R500CEATMA1

DigiKey Part Number
IPD50R500CEATMA1TR-ND - Tape & Reel (TR)
IPD50R500CEATMA1CT-ND - Cut Tape (CT)
IPD50R500CEATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD50R500CEATMA1
Description
MOSFET N-CH 500V 7.6A TO252-3
Customer Reference
Detailed Description
N-Channel 500 V 7.6A (Tc) 57W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
13V
Rds On (Max) @ Id, Vgs
500mOhm @ 2.3A, 13V
Vgs(th) (Max) @ Id
3.5V @ 200µA
Gate Charge (Qg) (Max) @ Vgs
18.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
433 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
57W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes