IPD30N06S2L23ATMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 317
Unit Price: $0.83000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $1.68000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $2.35000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $2.43000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.71000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.05000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.97000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $2.56000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 999
Unit Price: $0.96000
Datasheet
PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD30N06S2L23ATMA1

DigiKey Part Number
IPD30N06S2L23ATMA1TR-ND - Tape & Reel (TR)
IPD30N06S2L23ATMA1CT-ND - Cut Tape (CT)
IPD30N06S2L23ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD30N06S2L23ATMA1
Description
MOSFET N-CH 55V 30A TO252-3
Customer Reference
Detailed Description
N-Channel 55 V 30A (Tc) 100W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
23mOhm @ 22A, 10V
Vgs(th) (Max) @ Id
2V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1091 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
100W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-11
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 2,010 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

2,010In Stock
Ships from Rochester Electronics, LLC