IPB65R310CFDATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: $4.28000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $7.71000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $6.88000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $1.39091

Similar


STMicroelectronics
In Stock: 0
Unit Price: $8.64000
Datasheet

Similar


STMicroelectronics
In Stock: 530
Unit Price: $4.33000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $8.12000
Datasheet
PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TO263-3
PG-T0263-3

IPB65R310CFDATMA1

DigiKey Part Number
IPB65R310CFDATMA1TR-ND - Tape & Reel (TR)
IPB65R310CFDATMA1CT-ND - Cut Tape (CT)
IPB65R310CFDATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB65R310CFDATMA1
Description
MOSFET N-CH 650V 11.4A D2PAK
Customer Reference
Detailed Description
N-Channel 650 V 11.4A (Tc) 104.2W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
310mOhm @ 4.4A, 10V
Vgs(th) (Max) @ Id
4.5V @ 400µA
Gate Charge (Qg) (Max) @ Vgs
41 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
104.2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes