IPB020N10N5LFATMA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: $7.34000
Datasheet
PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TO263-3
PG-T0263-3

IPB020N10N5LFATMA1

DigiKey Part Number
IPB020N10N5LFATMA1TR-ND - Tape & Reel (TR)
IPB020N10N5LFATMA1CT-ND - Cut Tape (CT)
IPB020N10N5LFATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB020N10N5LFATMA1
Description
MOSFET N-CH 100V 176A TO263-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 176A (Tc) 313W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
IPB020N10N5LFATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
4.1V @ 270µA
Gate Charge (Qg) (Max) @ Vgs
195 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
840 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
313W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.98000$8.98
10$6.01800$60.18
100$4.55510$455.51
500$4.31642$2,158.21
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.58413$3,584.13
Manufacturers Standard Package