24-PowerDIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFCM10P60GDXKMA1

DigiKey Part Number
448-IFCM10P60GDXKMA1-ND
Manufacturer
Manufacturer Product Number
IFCM10P60GDXKMA1
Description
IFPS MODULES
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 600 V 10 A 24-PowerDIP Module (1.028", 26.10mm)
Datasheet
 Datasheet
EDA/CAD Models
IFCM10P60GDXKMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Active
Type
IGBT
Configuration
3 Phase Inverter
Current
10 A
Voltage
600 V
Voltage - Isolation
2000Vrms
Mounting Type
Through Hole
Package / Case
24-PowerDIP Module (1.028", 26.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$26.19000$26.19
14$17.77429$248.84
112$14.11625$1,581.02
504$14.09617$7,104.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.