
ICE2QR2280G1XUMA1 | |
---|---|
DigiKey Part Number | 448-ICE2QR2280G1XUMA1TR-ND - Tape & Reel (TR) 448-ICE2QR2280G1XUMA1CT-ND - Cut Tape (CT) 448-ICE2QR2280G1XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE2QR2280G1XUMA1 |
Description | IC OFFLINE SWITCH FLYBACK 12DSO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 52kHz PG-DSO-12-10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 27V | |
Duty Cycle | 50% | |
Frequency - Switching | 52kHz | |
Power (Watts) | 53 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 12 Leads | |
Supplier Device Package | PG-DSO-12-10 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.62422 | $4,060.55 |
5,000 | $1.58976 | $7,948.80 |
7,500 | $1.57250 | $11,793.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.32000 | $3.32 |
10 | $2.45000 | $24.50 |
25 | $2.23200 | $55.80 |
100 | $1.99270 | $199.27 |
250 | $1.87884 | $469.71 |
500 | $1.81022 | $905.11 |
1,000 | $1.75371 | $1,753.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.18000 | $3.18 |
10 | $2.34900 | $23.49 |
25 | $2.14000 | $53.50 |
100 | $1.91060 | $191.06 |
250 | $1.80140 | $450.35 |
500 | $1.73560 | $867.80 |
1,000 | $1.68141 | $1,681.41 |