FF17MR12W1M1HB17BPSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FF17MR12W1M1HB17BPSA1

DigiKey Part Number
448-FF17MR12W1M1HB17BPSA1-ND
Manufacturer
Manufacturer Product Number
FF17MR12W1M1HB17BPSA1
Description
MOSFET 2N-CH 1200V 50A AG-EASY1B
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 50A (Tj) 20mW Chassis Mount AG-EASY1B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
2 N-Channel (Half Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
50A (Tj)
Rds On (Max) @ Id, Vgs
16.2mOhm @ 50A, 18V
Vgs(th) (Max) @ Id
5.15V @ 20mA
Gate Charge (Qg) (Max) @ Vgs
149nC @ 18V
Input Capacitance (Ciss) (Max) @ Vds
4400pF @ 800V
Power - Max
20mW
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-EASY1B
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$104.81000$104.81
24$81.01333$1,944.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.