EVALXDP710V2TOBO1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVALXDP710V2TOBO1

DigiKey Part Number
448-EVALXDP710V2TOBO1-ND
Manufacturer
Manufacturer Product Number
EVALXDP710V2TOBO1
Description
EVAL BOARD FOR XDP710
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
XDP710 - PMBus Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
PMBus
Embedded
No
Utilized IC / Part
XDP710
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$507.03000$507.03
Manufacturers Standard Package