CY8C6347FMI-BLD53T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CY8C6347FMI-BLD53T
Next-Gen Smart Air Quality Monitoring Example Project Demo from Cypress and Sensirion

CY8C6347FMI-BLD33T

DigiKey Part Number
448-CY8C6347FMI-BLD33TTR-ND - Tape & Reel (TR)
448-CY8C6347FMI-BLD33TCT-ND - Cut Tape (CT)
448-CY8C6347FMI-BLD33TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY8C6347FMI-BLD33T
Description
IC MCU 32BIT 1MB FLASH 104WLCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4/M0 PSOC™ 6 BLE Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 1MB (1M x 8) FLASH 104-WLCSP (3.8x5)
Datasheet
 Datasheet
EDA/CAD Models
CY8C6347FMI-BLD33T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4/M0
Core Size
32-Bit Dual-Core
Speed
100MHz, 150MHz
Connectivity
I2C, LINbus, QSPI, SPI, UART/USART, USB
Peripherals
Bluetooth, Brown-out Detect/Reset, Cap Sense, DMA, I2S, LCD, POR, PWM, WDT
Number of I/O
70
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
32K x 8
RAM Size
288K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Data Converters
A/D 8x12b SAR; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
104-WLCSP (3.8x5)
Package / Case
104-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3,330 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.30000$21.30
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,700$10.41231$17,700.93
Manufacturers Standard Package

Other Suppliers on DigiKey

3,330In Stock
Ships from Flip Electronics