
CY7C1021D-10ZSXIT | |
---|---|
DigiKey Part Number | 448-CY7C1021D-10ZSXITTR-ND - Tape & Reel (TR) 448-CY7C1021D-10ZSXITCT-ND - Cut Tape (CT) 448-CY7C1021D-10ZSXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY7C1021D-10ZSXIT |
Description | IC SRAM 1MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 64K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.02052 | $5,020.52 |