
CY15B102QN-50SXIT | |
---|---|
DigiKey Part Number | 448-CY15B102QN-50SXITTR-ND - Tape & Reel (TR) 448-CY15B102QN-50SXITCT-ND - Cut Tape (CT) 448-CY15B102QN-50SXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY15B102QN-50SXIT |
Description | IC FRAM 2MBIT SPI 50MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 50 MHz 8 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 50 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 8 ns | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.92000 | $16.92 |
10 | $15.70900 | $157.09 |
25 | $15.22240 | $380.56 |
50 | $14.85640 | $742.82 |
100 | $14.49240 | $1,449.24 |
250 | $14.11668 | $3,529.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $13.36619 | $26,732.38 |