
BTS70101EPAXUMA1 | |
---|---|
DigiKey Part Number | 448-BTS70101EPAXUMA1TR-ND - Tape & Reel (TR) 448-BTS70101EPAXUMA1CT-ND - Cut Tape (CT) 448-BTS70101EPAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS70101EPAXUMA1 |
Description | PROFET |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 9A PG-TSDSO-14-22 |
Datasheet | Datasheet |
EDA/CAD Models | BTS70101EPAXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 9A | |
Rds On (Typ) | 9.5mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-14-22 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.49000 | $2.49 |
10 | $2.13400 | $21.34 |
25 | $2.01440 | $50.36 |
100 | $1.84900 | $184.90 |
250 | $1.74976 | $437.44 |
500 | $1.67946 | $839.73 |
1,000 | $1.61321 | $1,613.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.51588 | $4,547.64 |
6,000 | $1.45903 | $8,754.18 |
9,000 | $1.42732 | $12,845.88 |