
BTS70081EPPXUMA1 | |
---|---|
DigiKey Part Number | BTS70081EPPXUMA1TR-ND - Tape & Reel (TR) BTS70081EPPXUMA1CT-ND - Cut Tape (CT) BTS70081EPPXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS70081EPPXUMA1 |
Description | IC PWR SWTCH N-CHAN 1:1 TSDSO-14 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 11A PG-TSDSO-14-22 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 11A | |
Rds On (Typ) | 8.8mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Current, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-14-22 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.70000 | $2.70 |
10 | $1.97700 | $19.77 |
25 | $1.79880 | $44.97 |
100 | $1.60130 | $160.13 |
250 | $1.50712 | $376.78 |
500 | $1.45038 | $725.19 |
1,000 | $1.40370 | $1,403.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.34602 | $4,038.06 |
6,000 | $1.31779 | $7,906.74 |
9,000 | $1.30366 | $11,732.94 |