BSO203SPHXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.41000
Datasheet
8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSO203SPHXUMA1

DigiKey Part Number
BSO203SPHXUMA1TR-ND - Tape & Reel (TR)
BSO203SPHXUMA1CT-ND - Cut Tape (CT)
BSO203SPHXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSO203SPHXUMA1
Description
MOSFET P-CH 20V 7A 8DSO
Customer Reference
Detailed Description
P-Channel 20 V 7A (Ta) 1.6W (Ta) Surface Mount PG-DSO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
21mOhm @ 8.9A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
3750 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes