BSO094N03S is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: $1.94000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.99000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.96000
Datasheet

Similar


onsemi
In Stock: 570
Unit Price: $1.31000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5,000
Unit Price: $2.74000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $3.35000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 10,571
Unit Price: $2.20000
Datasheet
8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSO094N03S

DigiKey Part Number
BSO094N03S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSO094N03S
Description
MOSFET N-CH 30V 10A 8DSO
Customer Reference
Detailed Description
N-Channel 30 V 10A (Ta) 1.56W (Ta) Surface Mount PG-DSO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.1mOhm @ 13A, 10V
Vgs(th) (Max) @ Id
2V @ 30µA
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2300 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.56W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.70962$1,774.05
5,000$0.66013$3,300.65
7,500$0.64202$4,815.15
Manufacturers Standard Package