BCW61DE6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.36000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $1.07000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $1.34000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $1.23000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.89000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.26000
Datasheet

Similar


onsemi
In Stock: 1,161
Unit Price: $0.19000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,440
Unit Price: $0.17000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.26000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.06808
Datasheet

Similar


onsemi
In Stock: 1,393
Unit Price: $0.19000
Datasheet

Similar


onsemi
In Stock: 8,901
Unit Price: $0.19000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.12295
Datasheet
PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCW61DE6327HTSA1

DigiKey Part Number
BCW61DE6327HTSA1TR-ND - Tape & Reel (TR)
BCW61DE6327HTSA1CT-ND - Cut Tape (CT)
BCW61DE6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCW61DE6327HTSA1
Description
TRANS PNP 32V 0.1A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 32 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
32 V
Vce Saturation (Max) @ Ib, Ic
550mV @ 1.25mA, 50mA
Current - Collector Cutoff (Max)
20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
380 @ 2mA, 5V
Power - Max
330 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 190,400 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

190,400In Stock
Ships from Rochester Electronics, LLC