BCV62AE6327HTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 7
Unit Price: $0.84000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: $0.85000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.96000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.12000
Datasheet
PG-SOT-143-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCV62AE6327HTSA1

DigiKey Part Number
BCV62AE6327HTSA1TR-ND - Tape & Reel (TR)
BCV62AE6327HTSA1CT-ND - Cut Tape (CT)
BCV62AE6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCV62AE6327HTSA1
Description
TRANS 2PNP 30V 0.1A PG-SOT-1433D
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 30V 100mA 250MHz 300mW Surface Mount PG-SOT-143-3D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
30V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
125 @ 2mA, 5V
Power - Max
300mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
PG-SOT-143-3D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2026-12-31
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.70000$0.70
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$0.13153$1,183.77