BCR133E6433HTMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.30000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: $0.20000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.19000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 3,652
Unit Price: $0.23000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.06080
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.22000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.34000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.34000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.36000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.34000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.34000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.36000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.34000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.84000
Datasheet
PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR133E6433HTMA1

DigiKey Part Number
BCR133E6433HTMA1TR-ND - Tape & Reel (TR)
BCR133E6433HTMA1CT-ND - Cut Tape (CT)
BCR133E6433HTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCR133E6433HTMA1
Description
TRANS PREBIAS NPN 50V SOT23
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 130 MHz 200 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
130 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2026-12-31
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.36000$0.36
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40,000$0.04982$1,992.80