BC848BE6327HTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.20000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.26000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 264
Unit Price: $0.28000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: $0.20000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: $0.20000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.22000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.28000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: $0.22000
Datasheet

Direct


onsemi
In Stock: 9,882
Unit Price: $0.26000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: $0.23000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3
Unit Price: $1.07000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.25000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,000
Unit Price: $0.26000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.20000
Datasheet
PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC848BE6327HTSA1

DigiKey Part Number
BC848BE6327HTSA1TR-ND - Tape & Reel (TR)
BC848BE6327HTSA1CT-ND - Cut Tape (CT)
BC848BE6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC848BE6327HTSA1
Description
TRANS NPN 30V 0.1A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
330 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 1,055,239 View Now
Last Time Buy Date: 2026-12-31
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.33000$0.33
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
48,000$0.04431$2,126.88

Other Suppliers on DigiKey

1,055,239In Stock
Ships from Rochester Electronics, LLC